
The FDD6778A is a surface mount N-CHANNEL Power MOSFET with a maximum operating temperature range of -55°C to 175°C. It features a maximum power dissipation of 3.7W and a maximum drain to source breakdown voltage of 25V. The device has a maximum continuous drain current of 10A and a maximum drain to source resistance of 14mR. The FDD6778A is packaged in a TO-252-3 package and is available in quantities of 2500 units per reel.
Onsemi FDD6778A technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 14mR |
| Drain to Source Voltage (Vdss) | 25V |
| Element Configuration | Single |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 870pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 24W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.7W |
| Rds On Max | 14mR |
| Series | PowerTrench® |
| Turn-Off Delay Time | 14ns |
| Weight | 0.26037g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD6778A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
