
The FDD6796 is a surface-mount N-channel power MOSFET from Onsemi with a maximum operating temperature range of -55°C to 175°C. It features a maximum drain to source breakdown voltage of 25V and a continuous drain current of 40A. The device has a maximum power dissipation of 42W and a maximum gate to source voltage of 20V. It is packaged in a TO-252-3 case and is RoHS compliant.
Sign in to ask questions about the Onsemi FDD6796 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDD6796 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 5.7mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.315nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.7W |
| Rds On Max | 5.7mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD6796 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
