
N-Channel Power MOSFET featuring 500V drain-source breakdown voltage and 6A continuous drain current. This UniFET™ series component offers a maximum drain-source on-resistance of 900mΩ. Designed for surface mounting in a DPAK package, it boasts a maximum power dissipation of 89W and operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 6ns turn-on delay and 35ns fall time.
Sign in to ask questions about the Onsemi FDD6N50TM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDD6N50TM technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 760mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 900mR |
| Element Configuration | Single |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.39mm |
| Input Capacitance | 9.4nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 89W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 89W |
| Radiation Hardening | No |
| Rds On Max | 900mR |
| RoHS Compliant | Yes |
| Series | UniFET™ |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 6ns |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD6N50TM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
