
N-Channel MOSFET, 150V Drain-Source Voltage (Vdss), 18A Continuous Drain Current (ID), and 77mΩ Max Drain-Source On-Resistance (Rds On). Features include 2.8ns Fall Time, 10.3ns Turn-On Delay, and 15.8ns Turn-Off Delay. This surface-mount DPAK package component offers 56.8W Max Power Dissipation and operates within a -55°C to 150°C temperature range. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi FDD770N15A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDD770N15A technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 61mR |
| Drain to Source Voltage (Vdss) | 150V |
| Element Configuration | Single |
| Fall Time | 2.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 765pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 56.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 56.8W |
| Radiation Hardening | No |
| Rds On Max | 77mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 15.8ns |
| Turn-On Delay Time | 10.3ns |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD770N15A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
