
N-Channel Power MOSFET featuring 250V drain-source breakdown voltage and 6.2A continuous drain current. Offers a maximum drain-source on-resistance of 550mΩ at a 10V gate-source voltage. This surface-mount device, packaged in DPAK, operates within a temperature range of -55°C to 150°C and supports a maximum power dissipation of 56W. Includes fast switching characteristics with a 10ns turn-on delay and 30ns fall time.
Sign in to ask questions about the Onsemi FDD7N25LZTM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDD7N25LZTM technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 6.2A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 430mR |
| Drain to Source Voltage (Vdss) | 250V |
| Drain-source On Resistance-Max | 550MR |
| Element Configuration | Single |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 635pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 56W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 56W |
| Radiation Hardening | No |
| Rds On Max | 550mR |
| RoHS Compliant | Yes |
| Series | UniFET™ |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD7N25LZTM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
