
N-channel enhancement mode power MOSFET, 600V drain-source voltage, 5.5A continuous drain current. Features UniFET II process technology, ±25V gate-source voltage, and 5V gate threshold voltage. Packaged in a 3-pin DPAK (TO-252AA) with gull-wing leads for surface mounting, offering a maximum power dissipation of 90W. Operates from -55°C to 150°C.
Sign in to ask questions about the Onsemi FDD7N60NZTM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDD7N60NZTM technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.73(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.39(Max) |
| Seated Plane Height (mm) | 2.52(Max) |
| Pin Pitch (mm) | 2.29 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | UniFET II |
| Maximum Drain Source Voltage | 600V |
| Maximum Gate Source Voltage | ±25V |
| Maximum Continuous Drain Current | 5.5A |
| Maximum Gate Threshold Voltage | 5V |
| Maximum Drain Source Resistance | 1250@10VmOhm |
| Typical Gate Charge @ Vgs | 13@10VnC |
| Typical Gate Charge @ 10V | 13nC |
| Typical Input Capacitance @ Vds | 550@25VpF |
| Maximum Power Dissipation | 90000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FDD7N60NZTM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.