
Dual N & P-Channel MOSFET, 40V Drain to Source Breakdown Voltage, 24mR Max Drain-Source On Resistance. Features 9A Continuous Drain Current, 3.1W Max Power Dissipation, and 1.7V Threshold Voltage. Packaged in TO-252 for surface mounting, this RoHS compliant component operates from -55°C to 150°C. Includes 7ns Turn-On Delay and 20ns Turn-Off Delay.
Onsemi FDD8424H technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 24mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 24MR |
| Fall Time | 3ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.1W |
| Radiation Hardening | No |
| Rds On Max | 24mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.7V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 7ns |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD8424H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
