
N-Channel MOSFET, 40V Vds, 50A continuous drain current, and 8.5mΩ Rds On. Features a 40V drain-source breakdown voltage and 54A current rating. This single-element device offers a 1.9V threshold voltage and 1.97nF input capacitance. Packaged in TO-252 for surface mounting, it operates from -55°C to 150°C with 44W max power dissipation.
Onsemi FDD8447L technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 54A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 11mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.97nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 44W |
| Mount | Surface Mount |
| Nominal Vgs | 1.9V |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.8W |
| Radiation Hardening | No |
| Rds On Max | 8.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.9V |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 40V |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD8447L to view detailed technical specifications.
No datasheet is available for this part.
