N-Channel PowerTrench® MOSFET featuring 80 V drain-source voltage and 100 A continuous drain current. This component offers a low on-resistance of 4.2 mΩ at a specified gate-source voltage. Designed for high-temperature operation with a maximum operating temperature of 175°C and a minimum of -55°C. Encased in a TO-252AA package, this single-element transistor utilizes a 2-terminal configuration.
Sign in to ask questions about the Onsemi FDD86367 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDD86367 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FDD86367 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.