
N-Channel PowerTrench® MOSFET featuring 25V drain-source breakdown voltage and 35A continuous drain current. Offers a low 14mΩ drain-source on-resistance at a nominal Vgs of 1.5V. Designed for surface mount applications in a DPAK package, this single-element MOSFET operates from -55°C to 175°C with a maximum power dissipation of 39W. Includes fast switching characteristics with a 6ns turn-on delay and 32ns fall time.
Onsemi FDD8778 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 35A |
| Current Rating | 35A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Voltage (Vdss) | 25V |
| Drain-source On Resistance-Max | 14MR |
| Element Configuration | Single |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 845pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 39W |
| Mount | Surface Mount |
| Nominal Vgs | 1.5V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 39W |
| Radiation Hardening | No |
| Rds On Max | 14mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 6ns |
| DC Rated Voltage | 25V |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD8778 to view detailed technical specifications.
No datasheet is available for this part.
