
N-Channel PowerTrench® MOSFET, 30V Vds, 160A continuous drain current, and 3.9mΩ Rds On. This single MOSFET features a TO-252AA surface mount package, 160W power dissipation, and a maximum operating temperature of 175°C. Key electrical characteristics include a 1.2V threshold voltage, 5.16nF input capacitance, and fast switching times with a 9ns turn-on delay. Packaged in a 2500-piece tape and reel, this RoHS compliant component is designed for high-efficiency power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDD8870 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 160A |
| Current Rating | 160A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 4.4MR |
| Element Configuration | Single |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 5.16nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 160W |
| Radiation Hardening | No |
| Rds On Max | 3.9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.2V |
| Turn-Off Delay Time | 83ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | 30V |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD8870 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FDD8870
Product discontinuance notice for Onsemi devices including NCP1217, LC75832, and KA4558 series. Last buy date: May 04, 2020; last ship date: Nov 04, 2020.
