
N-Channel PowerTrench® MOSFET 30V, 160A, 3.9mΩ, TO-252 3L (DPAK), 2500-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 21A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.16nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 160W |
| Rds On Max | 3.9mR |
| Series | Automotive, AEC-Q101, PowerTrench® |
| Turn-Off Delay Time | 83ns |
| Turn-On Delay Time | 9ns |
| Weight | 0.26037g |
| RoHS | Compliant |