N-Channel Logic Level PowerTrench® MOSFET 40 V, 100 A, 1.7 mΩ, TO-252 3L (DPAK), 5000-TAPE REEL
Checking distributor stock and pricing after the page loads.
Onsemi FDD9407L_F085 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |