N-Channel Logic Level PowerTrench® MOSFET 40 V, 50 A, 4.2 mΩ, TO-252 3L (DPAK), 2500-REEL
Onsemi FDD9410L-F085 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.