The FDDS100H06 is a surface mount hot swap controller from Onsemi, packaged in a TO-252-5. It operates over a temperature range of -40°C to 150°C and features an on-state resistance of 100mR. The device can handle a maximum output current of 12A per channel, with 3A available per output. It is available in tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Onsemi FDDS100H06 technical specifications.
| Package/Case | TO-252-5 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 100mR |
| Output Current per Channel | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.