
High-side power switch IC for robust power distribution. Features a 3A maximum output current and 80mR on-state resistance, operating from 5.5V to 37V input voltage. Integrated over-voltage and over-temperature fault protection ensures system reliability. Available in a TO-252-5 package for surface or through-hole mounting, with a maximum power dissipation of 41.6W.
Onsemi FDDS100H06_F085 technical specifications.
| Package/Case | TO-252-5 |
| Current | 3A |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 6.22mm |
| Interface | On/Off |
| Length | 6.73mm |
| Max Input Voltage | 37V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.8A |
| Max Power Dissipation | 41.6W |
| Mount | Surface Mount, Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 80mR |
| Operating Supply Voltage | 37V |
| Output Configuration | High Side |
| Output Current | 2.8A |
| Output Current per Channel | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 41.6W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 500uA |
| Voltage | 37V |
| Weight | 0.009171oz |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDDS100H06_F085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
