The FDDS10H04A is a hot swap controller from Onsemi, packaged in a TO-252-5 surface mount package. It operates over a temperature range of -40°C to 150°C and can handle a maximum output current of 24A. The device is designed for use in high-power applications and features an on-state resistance of 10mΩ. It is available in quantities of 2500 units per reel, packaged in tape and reel format.
Onsemi FDDS10H04A technical specifications.
| Package/Case | TO-252-5 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 10mR |
| Output Current per Channel | 12A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDDS10H04A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.