
The FDDS10H04A_F085A is a hot swap controller from Onsemi, packaged in a TO-252-5 surface mount package. It features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is designed for high current applications, with a maximum output current of 10.5A and a maximum power dissipation of 59W. It is compliant with AEC-Q100 and RoHS standards.
Onsemi FDDS10H04A_F085A technical specifications.
| Package/Case | TO-252-5 |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.5A |
| Max Power Dissipation | 59W |
| Max Supply Voltage | 38V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 4.5mR |
| Output Configuration | High Side |
| Output Current per Channel | 41A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.009171oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDDS10H04A_F085A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.