
The FDFC2P100 is a P-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 3A and a drain to source breakdown voltage of -20V. The device has a drain to source resistance of 150mΩ and a maximum power dissipation of 1.5W. It is packaged in a SOT-23-6 surface mount package and is RoHS compliant.
Sign in to ask questions about the Onsemi FDFC2P100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDFC2P100 technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 445pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.5W |
| Rds On Max | 150mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -900mV |
| Turn-Off Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDFC2P100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.