N-Channel PowerTrench® MOSFET and Schottky Diode, surface mount, featuring 20V drain-to-source voltage and 4A continuous drain current. Offers 100mΩ drain-to-source resistance and 1.7W maximum power dissipation. Operates across a -55°C to 150°C temperature range, with 7ns fall time, 6ns turn-on delay, and 11ns turn-off delay. Includes 273pF input capacitance and is RoHS compliant.
Onsemi FDFM2N111 technical specifications.
| Collector Emitter Breakdown Voltage | 2V |
| Continuous Drain Current (ID) | 4A |
| Current Rating | 4A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.75mm |
| Input Capacitance | 273pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 6ns |
| DC Rated Voltage | 20V |
| Weight | 0.16533333g |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.