
N-Channel PowerTrench® MOSFET with integrated Schottky diode, featuring a 30V drain-source breakdown voltage and a continuous drain current of 2.9A. This surface-mount component offers a low drain-source on-resistance of 123mΩ at a gate-source voltage of 12V. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 1.5W. The SOT-363 package is supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 2.9A |
| Current Rating | 2.9A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 123mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 123MR |
| Element Configuration | Single |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.75mm |
| Input Capacitance | 220pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 123mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 6ns |
| DC Rated Voltage | 30V |
| Weight | 0.06g |
| Width | 2mm |
| RoHS | Compliant |
These are design resources that include the Onsemi FDFMA3N109
Onsemi product discontinuance notice (PD23933X) for various power management, logic, and discrete components with last time buy and ship dates.
