
P-channel enhancement mode power MOSFET in a 6-pin MicroFET surface mount package. Features a maximum drain-source voltage of 20V and a continuous drain current of 2.6A. Offers a low maximum drain-source on-resistance of 142 mOhm at 4.5V gate-source voltage. Designed with TMOS process technology, this single-element transistor boasts a maximum power dissipation of 1400mW and operates across a temperature range of -55°C to 150°C.
Sign in to ask questions about the Onsemi FDFME2P823ZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDFME2P823ZT technical specifications.
| Package Family Name | MicroFET |
| Package/Case | MicroFET |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.5(Max) |
| Seated Plane Height (mm) | 0.55(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Process Technology | TMOS |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±8V |
| Maximum Continuous Drain Current | 2.6A |
| Maximum Drain Source Resistance | [email protected]mOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 305@10VpF |
| Maximum Power Dissipation | 1400mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FDFME2P823ZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.