
P-channel MOSFET, 20V drain-source voltage, 3.3A continuous drain current, 125mΩ maximum drain-source on-resistance. Features 270pF input capacitance, 7ns fall time, and 17ns turn-off delay. Surface mountable in an 8-SOIC package, operating from -55°C to 150°C. RoHS compliant with 2W power dissipation.
Sign in to ask questions about the Onsemi FDFS2P102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDFS2P102 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.3A |
| Current Rating | -3.3A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 125mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 270pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 125mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -1.4V |
| Turn-Off Delay Time | 17ns |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDFS2P102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
