
P-channel MOSFET, 20V drain-source breakdown voltage, 3.3A continuous drain current, and 125mΩ Rds On at 10V Vgs. Features a SOIC package for surface mounting, with a maximum power dissipation of 900mW. Operates from -55°C to 150°C, with a nominal Vgs of -1.8V. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi FDFS2P102A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDFS2P102A technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.3A |
| Current Rating | -3.3A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 125mR |
| Drain to Source Voltage (Vdss) | 20V |
| Dual Supply Voltage | -20V |
| Fall Time | 2ns |
| Forward Current | 2mA |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 182pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Nominal Vgs | -1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 125mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 11ns |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDFS2P102A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.