
P-channel MOSFET with a 30V drain-to-source breakdown voltage and 5.3A continuous drain current. Features a low 59mΩ Rds On, 9ns fall time, and 14ns turn-off delay. Operates from -55°C to 150°C with a maximum power dissipation of 900mW. Surface mountable in an 8-SOIC package, this RoHS compliant component offers a 2W power dissipation.
Sign in to ask questions about the Onsemi FDFS2P103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDFS2P103 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5.3A |
| Current Rating | -5.3A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 59mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 528pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 59mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -1.7V |
| Turn-Off Delay Time | 14ns |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDFS2P103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.