
P-Channel MOSFET for surface mount applications, featuring a 30V drain-source breakdown voltage and 5.3A continuous drain current. This component offers a low 59mΩ drain-source resistance (Rds On Max) and operates within a temperature range of -55°C to 150°C. Designed for efficient switching, it exhibits a typical fall time of 10ns and turn-off delay of 15ns, with an input capacitance of 535pF. The device is RoHS compliant and packaged in an 8-SOIC case on tape and reel.
Sign in to ask questions about the Onsemi FDFS2P103A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDFS2P103A technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5.3A |
| Current Rating | -5.3A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 59mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 535pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 59mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -1.8V |
| Turn-Off Delay Time | 15ns |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDFS2P103A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
