
The FDFS2P103A_Q is a P-CHANNEL MOSFET with a breakdown voltage of -30V and a continuous drain current of -5.3A. It has a drain to source resistance of 59mR and a power dissipation of 2W. The device is packaged in a SO package and is available in tape and reel packaging. The FDFS2P103A_Q operates over a temperature range of -55°C to 150°C.
Sign in to ask questions about the Onsemi FDFS2P103A_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDFS2P103A_Q technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | -5.3A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 59mR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Turn-Off Delay Time | 15ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDFS2P103A_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
