
N-Channel PowerTrench® MOSFET, designed for switching applications. Features a 20V drain-source breakdown voltage and a maximum continuous drain current of 1.5A. Offers a low drain-source on-resistance of 90mΩ at a nominal gate-source voltage of 700mV. Operates within a temperature range of -55°C to 150°C and is housed in a compact SC package for surface mounting. Includes fast switching characteristics with turn-on delay time of 6ns and fall time of 6.5ns.
Onsemi FDG327N technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 1.5A |
| Current Rating | 1.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 90mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 90MR |
| Element Configuration | Single |
| Fall Time | 6.5ns |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 423pF |
| JESD-30 Code | R-PDSO-G6 |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 420mW |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Nominal Vgs | 700mV |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Quantity | 1 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | N-CHANNEL |
| Power Dissipation | 420mW |
| Radiation Hardening | No |
| Rds On Max | 90mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Threshold Voltage | 700mV |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 6ns |
| DC Rated Voltage | 20V |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDG327N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
