
The FDG361N is a surface-mount N-CHANNEL PowerTrench MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current rating of 600mA and a maximum power dissipation of 420mW. The device features a drain to source breakdown voltage of 100V and a gate to source voltage of 20V. It is lead free and RoHS compliant, packaged in a SC case with a tape and reel packaging.
Sign in to ask questions about the Onsemi FDG361N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDG361N technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 600mA |
| Current Rating | 600mA |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 370mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 153pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 420mW |
| Rds On Max | 500mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 11ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDG361N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
