
The FDG6304P_D87Z is a P-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 300mW and a continuous drain current of 410mA. The device has a drain to source breakdown voltage of -25V and a drain to source resistance of 1.1R. It is packaged in a surface mount package and is lead free.
Onsemi FDG6304P_D87Z technical specifications.
| Continuous Drain Current (ID) | 410mA |
| Current Rating | -410mA |
| Drain to Source Breakdown Voltage | -25V |
| Drain to Source Resistance | 1.1R |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | -8V |
| Input Capacitance | 62pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 300mW |
| Rds On Max | 1.1R |
| Turn-Off Delay Time | 55ns |
| DC Rated Voltage | -25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDG6304P_D87Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
