Dual N-Channel MOSFET, 20V Vdss, 700mA ID. Features 400mΩ Rds On Max, 300mW power dissipation, and 1.2V threshold voltage. Operates from -55°C to 150°C with 2.5ns fall time and 5.5ns turn-on delay. Surface mount package with 66.5pF input capacitance. RoHS compliant.
Onsemi FDG6317NZ technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 700mA |
| Current Rating | 700mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 400mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 560MR |
| Element Configuration | Dual |
| Fall Time | 2.5ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Input Capacitance | 66.5pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Rds On Max | 400mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.2V |
| Turn-Off Delay Time | 7.5ns |
| Turn-On Delay Time | 5.5ns |
| DC Rated Voltage | 20V |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDG6317NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
