
Dual N & P Channel JFET, surface mount, 25V drain-source breakdown voltage, 450mΩ drain-source on-resistance, 410mA continuous drain current. Features 8ns fall time and 55ns turn-off delay. Operates from -55°C to 150°C, with 300mW max power dissipation. Packaged in tape and reel, 3000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDG6321C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Continuous Drain Current (ID) | 410mA |
| Current Rating | 500mA |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 450mR |
| Drain to Source Voltage (Vdss) | 25V |
| Drain-source On Resistance-Max | 450mR |
| Fall Time | 8ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.1mm |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Rds On Max | 450mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 800mV |
| Turn-Off Delay Time | 55ns |
| Weight | 0.028g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDG6321C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
