
The FDG6322C_D87Z is a dual-channel MOSFET from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 410mA and a maximum power dissipation of 300mW. The device is packaged in a surface mount package and is lead-free. It features a drain to source breakdown voltage of 25V and a drain to source resistance of 4 ohms.
Sign in to ask questions about the Onsemi FDG6322C_D87Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDG6322C_D87Z technical specifications.
| Continuous Drain Current (ID) | 410mA |
| Current Rating | 220mA |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 4R |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 8ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 9.5pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 300mW |
| Rds On Max | 4R |
| Turn-Off Delay Time | 55ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDG6322C_D87Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
