MOSFET 34a 400V N-Ch SMPS Power MOSFET
Onsemi FDH34N40 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 34A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 115mR |
| Fall Time | 58ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 469W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 42ns |
| RoHS | Compliant |
No datasheet is available for this part.