
N-Channel PowerTrench® MOSFET featuring 100V drain-source breakdown voltage and 80A continuous drain current. Offers a low 9mΩ maximum drain-source on-resistance at a nominal Vgs of 4V. This single MOSFET is designed for through-hole mounting in a TO-247 package, with a maximum power dissipation of 310W and an operating temperature range of -55°C to 175°C. Includes fast switching characteristics with a 30ns turn-on delay and 46ns fall time.
Onsemi FDH3632 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 7.5mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 9MR |
| Element Configuration | Single |
| Fall Time | 46ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 310W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 310W |
| Rds On Max | 9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 96ns |
| Turn-On Delay Time | 30ns |
| DC Rated Voltage | 100V |
| Weight | 6.39g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDH3632 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
