
General purpose rectifier diode with a 100V DC rated voltage and 200mA average rectified current. Features a 2.5pF capacitance, 4A peak non-repetitive surge current, and 60ns reverse recovery time. Packaged in a DO-35 through-hole mount, this single element diode operates from -65°C to 175°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi FDH444 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDH444 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 2.5pF |
| Package/Case | DO-35 |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 125V |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Output Current | 200mA |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 60ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 80g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDH444 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.