
N-channel Power MOSFET featuring 500V drain-source breakdown voltage and 44A continuous drain current. This single-element transistor offers a low 120mΩ drain-source on-resistance and a maximum power dissipation of 750W. Designed for through-hole mounting in a TO-247 package, it operates within a temperature range of -55°C to 175°C and is RoHS compliant. Key switching characteristics include a 16ns turn-on delay and 45ns turn-off delay.
Sign in to ask questions about the Onsemi FDH44N50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDH44N50 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 44A |
| Current Rating | 44A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 120mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 120mR |
| Dual Supply Voltage | 500V |
| Element Configuration | Single |
| Fall Time | 79ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.82mm |
| Input Capacitance | 5.335nF |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750W |
| Mount | Through Hole |
| Nominal Vgs | 3.15V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 750W |
| Radiation Hardening | No |
| Rds On Max | 120mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Threshold Voltage | 3.15V |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | 500V |
| Weight | 6.39g |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDH44N50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
