
N-Channel UltraFET Trench MOSFET, 150V Drain-to-Source Voltage (Vdss) and 79A Continuous Drain Current (ID). Features low 16mΩ Drain-to-Source On-Resistance (Rds On Max) and 310W Max Power Dissipation. Operates across a wide temperature range from -55°C to 175°C. Packaged in a TO-262-3 through-hole mount, this lead-free and RoHS compliant component offers fast switching with a 17ns fall time and 39ns turn-off delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDI2532 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 79A |
| Current Rating | 79A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 16mR |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.87nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 310W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 310W |
| Rds On Max | 16mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 39ns |
| DC Rated Voltage | 150V |
| Weight | 2.084g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDI2532 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FDI2532
Product Discontinuation Notice P277A provides end-of-life details and replacement options for various Fairchild logic, power, and optoelectronic components.
