
N-channel dual MOSFET, surface mount, SC package. Features 20V drain-source breakdown voltage, 3.2A continuous drain current, and 90mΩ drain-source resistance. Operates with a 12V gate-source voltage, offering 1.5W maximum power dissipation. Designed for efficient switching with fall time of 8ns and turn-off delay of 11ns.
Sign in to ask questions about the Onsemi FDJ1028N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDJ1028N technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 3.2A |
| Current Rating | 3.2A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 90mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Dual |
| Fall Time | 8ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 200pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.5W |
| Rds On Max | 90mR |
| Series | PowerTrench® |
| Turn-Off Delay Time | 11ns |
| DC Rated Voltage | 20V |
| Weight | 0.096g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDJ1028N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.