
N-channel MOSFET with 20V drain-source breakdown voltage and 5.5A continuous drain current. Features 35mΩ Rds On, 1V threshold voltage, and 543pF input capacitance. Operates with a 12V gate-source voltage and offers fast switching with 5ns fall time and 14ns turn-off delay. Surface mountable in an SC package, this RoHS compliant component has a maximum power dissipation of 1.6W.
Sign in to ask questions about the Onsemi FDJ128N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDJ128N technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 5.5A |
| Current Rating | 5.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 543pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Rds On Max | 35mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 14ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDJ128N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
