
General purpose rectifier diode, surface mount, with a maximum forward current of 200mA and a peak non-repetitive surge current of 4A. Features a maximum repetitive reverse voltage of 75V, a reverse recovery time of 4ns, and a low capacitance of 4pF. Operates across a wide temperature range from -65°C to 200°C, with a power dissipation of 500mW. Packaged in tape and reel, this RoHS compliant component is lead-free.
Sign in to ask questions about the Onsemi FDLL4151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDLL4151 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 4pF |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 50nA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| Reverse Voltage | 75V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDLL4151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
