
Onsemi FDLL4448_D87Z technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 4pF |
| Package/Case | MELF |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 300mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 0.05184g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDLL4448_D87Z to view detailed technical specifications.
No datasheet is available for this part.