The FDLL4448.TR from Onsemi is a surface mount general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 100V and a peak non-repetitive surge current of 4A. The diode has a forward current rating of 300mA and a reverse recovery time of 4ns.
Sign in to ask questions about the Onsemi FDLL4448.TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDLL4448.TR technical specifications.
| Forward Current | 300mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDLL4448.TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.