
Surface mount small signal diode with a 200mA average rectified current rating. Features a 70V maximum reverse voltage and 4A peak non-repetitive surge current. Encased in a MELF package with a diameter of 1.5mm and length of 3.6mm, this single element diode operates from -65°C to 175°C. Packaged on a 2500-piece tape and reel, it offers 500mW power dissipation and is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi FDLL457A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDLL457A technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 6pF |
| Package/Case | MELF |
| Current Rating | 200mA |
| Diameter | 1.5mm |
| Element Configuration | Single |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 25nA |
| Max Reverse Voltage (DC) | 70V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Voltage | 70V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| Weight | 0.05184g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDLL457A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.