
Surface mount general purpose rectifier diode with a 200mA average rectified current and 100V reverse voltage rating. Features a fast 4ns reverse recovery time and a low 4pF capacitance. Designed for high-frequency applications with a 300mA forward current and 4A peak non-repetitive surge current. Encased in a compact MELF package, this RoHS compliant component operates from -65°C to 175°C.
Onsemi FDLL914 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 4pF |
| Package/Case | MELF |
| Current Rating | 200mA |
| Diameter | 1.5mm |
| Element Configuration | Single |
| Forward Current | 300mA |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Weight | 0.05184g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDLL914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
