
N-channel MOSFET featuring 20V drain-source breakdown voltage and 8.7A continuous drain current. Offers a low 18mΩ drain-source resistance at 10V Vgs. Designed for surface mount applications with a 2.2W maximum power dissipation and operating temperatures from -55°C to 150°C. Includes fast switching characteristics with typical turn-on delay of 11ns and fall time of 12ns.
Sign in to ask questions about the Onsemi FDM2509NZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDM2509NZ technical specifications.
| Continuous Drain Current (ID) | 8.7A |
| Current Rating | 8.7A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 12ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 1.2nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.2W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.2W |
| Radiation Hardening | No |
| Rds On Max | 18mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDM2509NZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
