N-CHANNEL JFET featuring 30V Drain to Source Breakdown Voltage and 11.5A Continuous Drain Current. This single element transistor offers a low 10.5mR Drain to Source Resistance and 2.1W Max Power Dissipation. Designed for surface mount applications, it operates within a temperature range of -55°C to 150°C and includes a 13ns Fall Time and 27ns Turn-Off Delay Time. Lead-free and RoHS compliant, it is supplied in tape and reel packaging.
Sign in to ask questions about the Onsemi FDM6296 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDM6296 technical specifications.
| Continuous Drain Current (ID) | 11.5A |
| Current Rating | 11.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 10.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.005nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.1W |
| Rds On Max | 10.5mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 27ns |
| DC Rated Voltage | 30V |
| Weight | 0.045g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDM6296 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.