
Dual P-Channel PowerTrench® MOSFET, surface mount, featuring a -20V drain-source breakdown voltage and a continuous drain current of 3.7A. Offers a maximum drain-source on-resistance of 72mΩ. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 1.5W. Includes a fall time of 12ns and turn-on delay time of 9ns. Packaged in tape and reel with 3000 units.
Onsemi FDMA1023PZ technical specifications.
| Continuous Drain Current (ID) | 3.7A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 72MR |
| Element Configuration | Dual |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.75mm |
| Input Capacitance | 655pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Nominal Vgs | -700mV |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 72mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -700mV |
| Turn-Off Delay Time | 64ns |
| Turn-On Delay Time | 9ns |
| Weight | 0.04g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMA1023PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
