Dual P-Channel PowerTrench® MOSFET -20V , -3.7A, 72mΩ, MLP 2x2 6L (MicroFET), 3000-REEL
Onsemi FDMA1023PZ-F106 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-229VCCC |
| Number of Elements | 2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.