
Dual P-Channel MOSFET featuring a -20V drain-source breakdown voltage and a continuous drain current of 3.1A. This surface-mount component offers a low Rds(on) of 95mΩ at a nominal Vgs of -1V, with a maximum power dissipation of 1.4W. The dual element configuration includes a fall time of 11ns and turn-off delay of 37ns, suitable for applications requiring efficient switching. Packaged in tape and reel, this RoHS compliant device operates from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDMA1029PZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMA1029PZ technical specifications.
| Continuous Drain Current (ID) | 3.1A |
| Current Rating | -3.1A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 20V |
| Dual Supply Voltage | -20V |
| Element Configuration | Dual |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.75mm |
| Input Capacitance | 540pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Nominal Vgs | -1V |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Rds On Max | 95mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | -20V |
| Weight | 0.04g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMA1029PZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
